26700-218-DFS | |
---|---|
DigiKey Part Number | 243-26700-218-DFS-ND |
Manufacturer | |
Manufacturer Product Number | 26700-218-DFS |
Description | MIGHTY SCOPE V2 USB DIGITAL MICR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Inspection Camera CMOS 1/4" 2592 x 1944 USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Camera Type | CMOS 1/4" | |
Resolution | 2592 x 1944 | |
Interface | USB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,191.53000 | ¥3,191.53 |
5 | ¥3,077.52600 | ¥15,387.63 |
10 | ¥3,032.22200 | ¥30,322.22 |