26700-215 | |
---|---|
DigiKey Part Number | 243-1144-ND |
Manufacturer | |
Manufacturer Product Number | 26700-215 |
Description | DUAL ARM BOOM STAND 6.7"H 11.8"V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stand, Dual Arm Boom 6.7" (170.0mm) Horizontal, 11.8" (300.0mm) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stand, Dual Arm Boom | |
Arm Length | 6.7" (170.0mm) Horizontal, 11.8" (300.0mm) Vertical | |
Base Size | 11.81" x 7.87" (300.00mm x 200.00mm) | |
For Use With/Related Products | Microscope: Mighty Scope Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,102.21000 | ¥3,102.21 |