26052 | |
---|---|
DigiKey Part Number | 243-26052-ND |
Manufacturer | |
Manufacturer Product Number | 26052 |
Description | MAGNIFIER EYE INSPECTION 20X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Loupe 3.00" (76.20mm) 20x |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Loupe | |
Lens Diameter | 3.00" (76.20mm) | |
Magnification Range | 20x |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.48000 | ¥206.48 |
5 | ¥203.15600 | ¥1,015.78 |
10 | ¥199.83100 | ¥1,998.31 |
25 | ¥196.49880 | ¥4,912.47 |
50 | ¥193.16840 | ¥9,658.42 |
100 | ¥186.50720 | ¥18,650.72 |
250 | ¥179.84584 | ¥44,961.46 |
500 | ¥177.18166 | ¥88,590.83 |