Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Loupe, Swing Out | |
Lens Diameter | 0.83" (21.00mm) | |
Magnification Range | 30x |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.50000 | ¥177.50 |
5 | ¥172.27000 | ¥861.35 |
10 | ¥167.05600 | ¥1,670.56 |
25 | ¥156.61600 | ¥3,915.40 |
50 | ¥135.73380 | ¥6,786.69 |