291 | |
---|---|
DigiKey Part Number | 1528-2144-ND |
Manufacturer | |
Manufacturer Product Number | 291 |
Description | MAGNIFIER STAND 2.5" 4X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Helping Hand Stand, Magnifier 2.50" (63.50mm) 4x |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Helping Hand Stand, Magnifier | |
Lens Diameter | 2.50" (63.50mm) | |
Magnification Range | 4x |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.13000 | ¥63.13 |