26116 | |
---|---|
DigiKey Part Number | 243-26116-ND |
Manufacturer | |
Manufacturer Product Number | 26116 |
Description | EYEGLASS TYPE EYE LOUPE WITH DUA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Loupe 6x, 8x, 10x, 15x ,20x, 25x |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Loupe | |
Lens Diameter | - | |
Magnification Range | 6x, 8x, 10x, 15x ,20x, 25x |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.99000 | ¥255.99 |
5 | ¥251.84600 | ¥1,259.23 |
10 | ¥247.72200 | ¥2,477.22 |
25 | ¥243.59400 | ¥6,089.85 |
50 | ¥239.46440 | ¥11,973.22 |
100 | ¥231.20700 | ¥23,120.70 |
250 | ¥222.94960 | ¥55,737.40 |