26053 | |
---|---|
DigiKey Part Number | 243-26053-ND |
Manufacturer | |
Manufacturer Product Number | 26053 |
Description | MAGNIFIER 10X/30X WITH LED LIGHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 10x, 1.18" (30.00mm) Dia, 30x, 0.83" (21.00mm) Dia LED, (6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | - | |
Lens Style/Size | 10x, 1.18" (30.00mm) Dia, 30x, 0.83" (21.00mm) Dia | |
Bulb | LED, (6) | |
Arm | - | |
Color | - | |
Mounting Type | Handheld | |
Cord Length | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.48000 | ¥206.48 |
5 | ¥203.15600 | ¥1,015.78 |
10 | ¥199.83100 | ¥1,998.31 |
25 | ¥196.49880 | ¥4,912.47 |
50 | ¥193.16840 | ¥9,658.42 |
100 | ¥186.50720 | ¥18,650.72 |
250 | ¥179.84584 | ¥44,961.46 |
500 | ¥177.18166 | ¥88,590.83 |