20031 | |
---|---|
DigiKey Part Number | 243-1272-ND |
Manufacturer | |
Manufacturer Product Number | 20031 |
Description | PROBE POINTED STAINLESS STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Probe (Single Ended) Pointed Stainless Steel Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Probe (Single Ended) | |
Tip Shape | Pointed | |
Length - Overall | - | |
Features | - | |
Material | Stainless Steel | |
Weight | 0.04 lb (18.14 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.81000 | ¥45.81 |
10 | ¥38.36200 | ¥383.62 |
100 | ¥34.10130 | ¥3,410.13 |
1,000 | ¥30.90433 | ¥30,904.33 |