K6MPTSP | |
---|---|
DigiKey Part Number | K6MPTSP-1140-ND |
Manufacturer | |
Manufacturer Product Number | K6MPTSP |
Description | 6-PC PROBE STAINLESS STEEL KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Probe Set Multiple Tips Stainless Steel Assorted Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Probe Set | |
Tip Shape | Multiple Tips | |
Length - Overall | Assorted | |
Features | Set of 6 | |
Material | Stainless Steel | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.02000 | ¥211.02 |