MPTSP5 | |
---|---|
DigiKey Part Number | MPTSP5-1137-ND |
Manufacturer | |
Manufacturer Product Number | MPTSP5 |
Description | PROBE STAINLESS STEEL 6.10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Probe (Single Ended) Multi Angled Stainless Steel 6.10" (155.0mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Probe (Single Ended) | |
Tip Shape | Multi Angled | |
Length - Overall | 6.10" (155.0mm) | |
Features | - | |
Material | Stainless Steel | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.85000 | ¥41.85 |