332E | |
---|---|
DigiKey Part Number | 2827-332E-ND |
Manufacturer | |
Manufacturer Product Number | 332E |
Description | PROBE - HOOKED - SS - .001" MICR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hook (Single Ended) Curved Stainless Steel 6.40" (162.5mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Hook (Single Ended) | |
Tip Shape | Curved | |
Length - Overall | 6.40" (162.5mm) | |
Features | - | |
Material | Stainless Steel | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.89000 | ¥88.89 |
5 | ¥84.23400 | ¥421.17 |
12 | ¥77.22167 | ¥926.66 |
36 | ¥74.88139 | ¥2,695.73 |