12X12WE | |
---|---|
DigiKey Part Number | V2041-ND |
Manufacturer | |
Manufacturer Product Number | 12X12WE |
Description | PROTO BOARD UNCLAD 12" X 12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proto Board FR4 Epoxy Glass 12.00" x 12.00" (304.8mm x 304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Unclad (No Copper) | |
Size / Dimension | 12.00" x 12.00" (304.8mm x 304.8mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.95000 | ¥152.95 |
5 | ¥148.72800 | ¥743.64 |
10 | ¥140.24000 | ¥1,402.40 |
25 | ¥135.98720 | ¥3,399.68 |
50 | ¥127.48840 | ¥6,374.42 |
100 | ¥123.23820 | ¥12,323.82 |
250 | ¥114.73924 | ¥28,684.81 |
500 | ¥110.48952 | ¥55,244.76 |