555 | |
---|---|
DigiKey Part Number | 473-1007-ND |
Manufacturer | |
Manufacturer Product Number | 555 |
Description | PROTO BOARD COPPER CLAD 12X12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proto Board Copper Clad FR4, Double Sided, 1 oz. 12.00" x 12.00" (304.8mm x 304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 555 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Copper Clad, Uncoated | |
Size / Dimension | 12.00" x 12.00" (304.8mm x 304.8mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | Copper Clad FR4, Double Sided, 1 oz. |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.64000 | ¥285.64 |
5 | ¥277.68400 | ¥1,388.42 |
10 | ¥261.81200 | ¥2,618.12 |
25 | ¥253.87680 | ¥6,346.92 |
50 | ¥238.01020 | ¥11,900.51 |
100 | ¥230.07690 | ¥23,007.69 |
250 | ¥214.20924 | ¥53,552.31 |