521 | |
---|---|
DigiKey Part Number | 473-1005-ND |
Manufacturer | |
Manufacturer Product Number | 521 |
Description | PROTO BOARD COPPER CLAD 12X12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proto Board Copper Clad FR4, Single Sided, 1 oz. 12.00" x 12.00" (304.8mm x 304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Copper Clad, Uncoated | |
Size / Dimension | 12.00" x 12.00" (304.8mm x 304.8mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | Copper Clad FR4, Single Sided, 1 oz. |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.93000 | ¥220.93 |
5 | ¥214.76800 | ¥1,073.84 |
10 | ¥202.48700 | ¥2,024.87 |
25 | ¥196.35240 | ¥4,908.81 |
50 | ¥184.08020 | ¥9,204.01 |
100 | ¥177.94420 | ¥17,794.42 |
250 | ¥165.67220 | ¥41,418.05 |
500 | ¥159.53620 | ¥79,768.10 |