AF32GUD3-OEM | |
---|---|
DigiKey Part Number | AF32GUD3-OEM-ND |
Manufacturer | |
Manufacturer Product Number | AF32GUD3-OEM |
Description | MEM CARD MICROSD 32GB CLS 10 MLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB Class 10 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | Class 10 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥405.14000 | ¥405.14 |
10 | ¥359.63400 | ¥3,596.34 |
25 | ¥342.92760 | ¥8,573.19 |
50 | ¥330.77920 | ¥16,538.96 |
100 | ¥319.04050 | ¥31,904.05 |
250 | ¥304.12888 | ¥76,032.22 |