AF16GUD3A-WAAXX | |
---|---|
DigiKey Part Number | 1282-AF16GUD3A-WAAXX-ND |
Manufacturer | |
Manufacturer Product Number | AF16GUD3A-WAAXX |
Description | MEM CARD MICROSD 16GB CLS10 AMLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 16GB Class 10 aMLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 16GB | |
Speed | Class 10 | |
Technology | aMLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥456.14000 | ¥456.14 |
10 | ¥423.05900 | ¥4,230.59 |
25 | ¥407.94840 | ¥10,198.71 |
50 | ¥397.78800 | ¥19,889.40 |
120 | ¥348.55275 | ¥41,826.33 |