AF2GUDI-ZAFXM | |
---|---|
DigiKey Part Number | 1282-AF2GUDI-ZAFXM-ND |
Manufacturer | |
Manufacturer Product Number | AF2GUDI-ZAFXM |
Description | MEMORY CARD MICROSD 2GB SLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 2GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.03000 | ¥258.03 |
10 | ¥242.61600 | ¥2,426.16 |
25 | ¥234.19280 | ¥5,854.82 |
40 | ¥226.78975 | ¥9,071.59 |
120 | ¥199.63783 | ¥23,956.54 |
240 | ¥194.26588 | ¥46,623.81 |