AF16GUD4A-BBBXM | |
---|---|
DigiKey Part Number | 1282-AF16GUD4A-BBBXM-ND |
Manufacturer | |
Manufacturer Product Number | AF16GUD4A-BBBXM |
Description | MEM CRD MICROSDHC 16GB CLS10 SLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 16GB Class 10, UHS Class 3 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSDHC™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS Class 3 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.67000 | ¥215.67 |
10 | ¥200.87700 | ¥2,008.77 |
25 | ¥198.72320 | ¥4,968.08 |
40 | ¥193.82125 | ¥7,752.85 |
120 | ¥170.14683 | ¥20,417.62 |
240 | ¥164.40783 | ¥39,457.88 |
480 | ¥159.98360 | ¥76,792.13 |