RJFC7N | |
---|---|
DigiKey Part Number | APC1062-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFC7N |
Description | CONN CAP FOR RJF SERIES RCPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJF Series Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF Series Receptacle | |
Features | Lanyard | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥356.20000 | ¥356.20 |