RJF71N

DigiKey Part Number
APC1046-ND
Manufacturer
Amphenol Socapex
Manufacturer Product Number
RJF71N
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Circular Bayonet Coupling
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
Front Side Nut
Ratings
Cat5e
Shielding
Unshielded
Shell Material, Finish
Metal, Nickel Plated
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥740.36000¥740.36
10¥679.37000¥6,793.70
25¥653.23760¥16,330.94
50¥631.46200¥31,573.10
100¥596.62210¥59,662.21
Manufacturers Standard Package