AF32GUD4A-BBBXM | |
---|---|
DigiKey Part Number | 1282-AF32GUD4A-BBBXM-ND |
Manufacturer | |
Manufacturer Product Number | AF32GUD4A-BBBXM |
Description | MEM CRD MICROSDHC 32GB CLS10 SLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 32GB Class 10, UHS Class 3 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSDHC™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 3 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥391.85000 | ¥391.85 |
10 | ¥363.39900 | ¥3,633.99 |
25 | ¥350.41760 | ¥8,760.44 |
40 | ¥341.69000 | ¥13,667.60 |
120 | ¥299.39792 | ¥35,927.75 |
240 | ¥291.11863 | ¥69,868.47 |