FDMM032GCC-3200 | |
---|---|
DigiKey Part Number | 3052-FDMM032GCC-3200-ND |
Manufacturer | |
Manufacturer Product Number | FDMM032GCC-3200 |
Description | RASPBERRY PI FXADV II MICROSD 32 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB pSLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | - | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.51000 | ¥259.51 |
10 | ¥244.04500 | ¥2,440.45 |
25 | ¥235.57200 | ¥5,889.30 |
40 | ¥228.12175 | ¥9,124.87 |
80 | ¥200.81188 | ¥16,064.95 |
230 | ¥195.40870 | ¥44,944.00 |