SFSD032GN1AM1MT-E-6F-21P-STD | |
---|---|
DigiKey Part Number | 1052-SFSD032GN1AM1MT-E-6F-21P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD032GN1AM1MT-E-6F-21P-STD |
Description | INDUSTRIAL MICROSD CARD, S-58U, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 32GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SDHC™, SDXC™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥568.36000 | ¥568.36 |
10 | ¥511.64300 | ¥5,116.43 |
25 | ¥500.43680 | ¥12,510.92 |
40 | ¥489.88925 | ¥19,595.57 |
80 | ¥428.89975 | ¥34,311.98 |