FDMM032GCG-3201 | |
---|---|
DigiKey Part Number | 3052-FDMM032GCG-3201-ND |
Manufacturer | |
Manufacturer Product Number | FDMM032GCG-3201 |
Description | FXADV II MICROSD 32GB 3D PSLC GO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB pSLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | - | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥293.49000 | ¥293.49 |