ATML 1703B | |
---|---|
DigiKey Part Number | ATML1703B-ND |
Manufacturer | |
Manufacturer Product Number | ATML 1703B |
Description | TOOL INSERTION 20 AWG MILITARY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Circular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Circular Connectors |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥512.70000 | ¥512.70 |
5 | ¥482.54000 | ¥2,412.70 |
10 | ¥467.45100 | ¥4,674.51 |
25 | ¥452.37720 | ¥11,309.43 |