ATML 1901B | |
---|---|
DigiKey Part Number | ATML1901B-ND |
Manufacturer | |
Manufacturer Product Number | ATML 1901B |
Description | TOOL EXTRACTION 16 AWG MILITARY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥723.37000 | ¥723.37 |
5 | ¥670.31400 | ¥3,351.57 |
10 | ¥648.72900 | ¥6,487.29 |
25 | ¥621.26960 | ¥15,531.74 |