ATML 0802B | |
---|---|
DigiKey Part Number | ATML0802B-ND |
Manufacturer | |
Manufacturer Product Number | ATML 0802B |
Description | TOOL REM TWZR M81969/8-02 B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Contacts, 22-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Contacts, 22-28 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,155.26000 | ¥1,155.26 |
5 | ¥1,085.22200 | ¥5,426.11 |
10 | ¥1,050.21800 | ¥10,502.18 |
25 | ¥1,015.20760 | ¥25,380.19 |