PCIC16W7M400A1/AA | |
---|---|
DigiKey Part Number | 4306-PCIC16W7M400A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PCIC16W7M400A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Connector Header, Male Pins Through Hole, Right Angle Blue CompactPCI® |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | CompactPCI® | |
Number of Positions | 16 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 9 Signal, 7 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.13000 | ¥218.13 |
10 | ¥191.01800 | ¥1,910.18 |
25 | ¥182.76320 | ¥4,569.08 |
50 | ¥176.86540 | ¥8,843.27 |
100 | ¥170.97080 | ¥17,097.08 |
250 | ¥161.53776 | ¥40,384.44 |
450 | ¥156.82149 | ¥70,569.67 |