M81969/14-04 | |
---|---|
DigiKey Part Number | M81969/14-04-ND |
Manufacturer | |
Manufacturer Product Number | M81969/14-04 |
Description | INS/REM TOOL PLASTIC SIZE 12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For Contacts, Size 12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | Contacts, Size 12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.41000 | ¥25.41 |
5 | ¥23.61800 | ¥118.09 |
10 | ¥21.26100 | ¥212.61 |
25 | ¥20.07880 | ¥501.97 |