M81969/1-03 | |
---|---|
DigiKey Part Number | M81969/1-03-ND |
Manufacturer | |
Manufacturer Product Number | M81969/1-03 |
Description | INSERTION/REMOVAL TOOL-SIZE 16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For Backplane Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | Backplane Contacts | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.74000 | ¥98.74 |
5 | ¥93.51800 | ¥467.59 |
10 | ¥85.71900 | ¥857.19 |
25 | ¥83.12200 | ¥2,078.05 |