AWP 34-7540-T | |
---|---|
DigiKey Part Number | HHKC34S-ND |
Manufacturer | |
Manufacturer Product Number | AWP 34-7540-T |
Description | CONN SOCKET 34POS IDC TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Socket Connector IDC Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.79300 | ¥37.93 |
25 | ¥3.46800 | ¥86.70 |
60 | ¥3.26333 | ¥195.80 |
120 | ¥3.12792 | ¥375.35 |
240 | ¥2.85563 | ¥685.35 |
480 | ¥2.71967 | ¥1,305.44 |
960 | ¥2.24376 | ¥2,154.01 |
2,400 | ¥2.03980 | ¥4,895.52 |