H1DXS-3436G | |
---|---|
DigiKey Part Number | H1DXS-3436G-ND |
Manufacturer | |
Manufacturer Product Number | H1DXS-3436G |
Description | IDC CBL - HHKR34S/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
10 | ¥29.53900 | ¥295.39 |
25 | ¥27.97560 | ¥699.39 |
50 | ¥27.32560 | ¥1,366.28 |
100 | ¥26.02430 | ¥2,602.43 |
250 | ¥22.77136 | ¥5,692.84 |
500 | ¥22.12082 | ¥11,060.41 |
1,000 | ¥18.86777 | ¥18,867.77 |
2,500 | ¥17.56652 | ¥43,916.30 |