H1DXS-3436M | |
---|---|
DigiKey Part Number | H1DXS-3436M-ND |
Manufacturer | |
Manufacturer Product Number | H1DXS-3436M |
Description | IDC CBL - HHKR34S/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.56000 | ¥51.56 |
10 | ¥46.82100 | ¥468.21 |
25 | ¥44.34280 | ¥1,108.57 |
50 | ¥43.31160 | ¥2,165.58 |
100 | ¥41.24850 | ¥4,124.85 |
250 | ¥36.09260 | ¥9,023.15 |
500 | ¥35.06128 | ¥17,530.64 |
1,000 | ¥29.90520 | ¥29,905.20 |
2,500 | ¥27.84280 | ¥69,607.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/660/299/H1DXx-34%20G_tmb.jpg)