H3CCS-3436M | |
---|---|
DigiKey Part Number | H3CCS-3436M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-3436M |
Description | IDC CBL - HHKC34S/AE34M/HHKC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.21000 | ¥52.21 |
10 | ¥47.22300 | ¥472.23 |
25 | ¥44.60880 | ¥1,115.22 |
50 | ¥43.52020 | ¥2,176.01 |
100 | ¥41.34460 | ¥4,134.46 |
250 | ¥36.99240 | ¥9,248.10 |
500 | ¥34.81646 | ¥17,408.23 |
1,000 | ¥30.46437 | ¥30,464.37 |
2,500 | ¥28.94117 | ¥72,352.93 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/100/H3CCx-34%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/674/631/H3CCx-34%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/674/631/H3CCx-34%20M_tmb.jpg)