AWH 34G-E202-IDC | |
---|---|
DigiKey Part Number | HHPL34H-ND |
Manufacturer | |
Manufacturer Product Number | AWH 34G-E202-IDC |
Description | CONN HEADER 34POS IDC GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
14 | ¥22.36000 | ¥313.04 |
105 | ¥19.70200 | ¥2,068.71 |
504 | ¥17.34321 | ¥8,740.98 |