H3WWH-3436M | |
---|---|
DigiKey Part Number | H3WWH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-3436M |
Description | IDC CBL - HHPL34H/AE34M/HHPL34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.53000 | ¥103.53 |
10 | ¥91.77700 | ¥917.77 |
25 | ¥88.25200 | ¥2,206.30 |
50 | ¥84.72020 | ¥4,236.01 |
100 | ¥80.01440 | ¥8,001.44 |
250 | ¥72.95396 | ¥18,238.49 |
500 | ¥68.24744 | ¥34,123.72 |
1,000 | ¥62.59935 | ¥62,599.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/336/H3WWH-34%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/660/354/H3WWH-34%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/660/354/H3WWH-34%20M_tmb.jpg)