H3CWH-3436M | |
---|---|
DigiKey Part Number | H3CWH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-3436M |
Description | IDC CBL - HHKC34H/AE34M/HHPL34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.72000 | ¥79.72 |
10 | ¥71.73700 | ¥717.37 |
25 | ¥67.57640 | ¥1,689.41 |
50 | ¥65.84260 | ¥3,292.13 |
100 | ¥64.11040 | ¥6,411.04 |
250 | ¥57.17932 | ¥14,294.83 |
500 | ¥53.71396 | ¥26,856.98 |
1,000 | ¥47.47623 | ¥47,476.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/878/H3CWH-34%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/809/182/H3CWH-34%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/809/182/H3CWH-34%20M_tmb.jpg)