R1/4-20X3/4 2701 | |
---|---|
DigiKey Part Number | 335-1072-ND |
Manufacturer | |
Manufacturer Product Number | R1/4-20X3/4 2701 |
Description | MACH SCREW PAN PHILLIPS 1/4"-20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.517" (13.13mm) | |
Head Height | 0.175" (4.45mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.925" (23.50mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.16000 | ¥14.16 |
5 | ¥11.76400 | ¥58.82 |
10 | ¥10.58600 | ¥105.86 |
25 | ¥9.41160 | ¥235.29 |
50 | ¥8.47260 | ¥423.63 |
100 | ¥8.23690 | ¥823.69 |
250 | ¥8.00128 | ¥2,000.32 |
500 | ¥7.76600 | ¥3,883.00 |
1,000 | ¥7.06004 | ¥7,060.04 |