R1/4-20X5/8 2701 | |
---|---|
DigiKey Part Number | 335-1071-ND |
Manufacturer | |
Manufacturer Product Number | R1/4-20X5/8 2701 |
Description | MACH SCREW PAN PHILLIPS 1/4"-20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.517" (13.13mm) | |
Head Height | 0.175" (4.45mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.800" (20.32mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.36000 | ¥13.36 |
5 | ¥11.09600 | ¥55.48 |
10 | ¥9.98800 | ¥99.88 |
25 | ¥8.88040 | ¥222.01 |
50 | ¥7.99240 | ¥399.62 |
100 | ¥7.77090 | ¥777.09 |
250 | ¥7.54828 | ¥1,887.07 |
500 | ¥7.32636 | ¥3,663.18 |
1,000 | ¥6.66042 | ¥6,660.42 |