R1/4-20X3/8 2701 | |
---|---|
DigiKey Part Number | 335-1068-ND |
Manufacturer | |
Manufacturer Product Number | R1/4-20X3/8 2701 |
Description | MACH SCREW PAN PHILLIPS 1/4"-20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.517" (13.13mm) | |
Head Height | 0.175" (4.45mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.550" (13.97mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.69000 | ¥11.69 |
10 | ¥8.79300 | ¥87.93 |
100 | ¥6.83800 | ¥683.80 |
1,000 | ¥5.86117 | ¥5,861.17 |
5,000 | ¥5.17736 | ¥25,886.80 |