R1/4-20X1 2701 | |
---|---|
DigiKey Part Number | 335-1074-ND |
Manufacturer | |
Manufacturer Product Number | R1/4-20X1 2701 |
Description | MACH SCREW PAN PHILLIPS 1/4"-20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.517" (13.13mm) | |
Head Height | 0.175" (4.45mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.175" (29.85mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.27000 | ¥16.27 |
5 | ¥13.54000 | ¥67.70 |
10 | ¥12.18600 | ¥121.86 |
25 | ¥10.83200 | ¥270.80 |
50 | ¥9.75060 | ¥487.53 |
100 | ¥9.47970 | ¥947.97 |
250 | ¥9.20856 | ¥2,302.14 |
500 | ¥8.93776 | ¥4,468.88 |
1,000 | ¥8.12527 | ¥8,125.27 |