Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,737 In Stock | 1 : ¥11.69000 Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | Self Sealing | 1/4"-20 | 0.517" (13.13mm) | 0.175" (4.45mm) | 0.375" (9.53mm) 3/8" | 0.550" (13.97mm) | Stainless Steel | - | |||
1,374 In Stock | 1 : ¥12.22000 Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | Self Sealing | 1/4"-20 | 0.517" (13.13mm) | 0.175" (4.45mm) | 0.500" (12.70mm) 1/2" | 0.675" (17.15mm) | Stainless Steel | - | |||
853 In Stock | 1 : ¥13.36000 Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | Self Sealing | 1/4"-20 | 0.517" (13.13mm) | 0.175" (4.45mm) | 0.625" (15.88mm) 5/8" | 0.800" (20.32mm) | Stainless Steel | - |