T0052922399N | |
---|---|
DigiKey Part Number | T0052922399N-ND |
Manufacturer | |
Manufacturer Product Number | T0052922399N |
Description | SOLDERING IRON 90W 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron 90W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | 150°F ~ 850°F (50°C ~ 450°C) | |
Tip Type | XNTB | |
Workstand | WSR200 | |
Tip Diameter | 0.09" (2.4mm) | |
Power (Watts) | 90W | |
Features | - | |
Voltage - Input | 24V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | WT1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,779.82000 | ¥2,779.82 |