A30T | |
---|---|
DigiKey Part Number | A30T-ND |
Manufacturer | |
Manufacturer Product Number | A30T |
Description | SYRINGE AIR OPERATED 30CC 10PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Needle Tip | |
Capacity | 30cc | |
Inner Diameter | - | |
Outer Diameter | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.46000 | ¥122.46 |