KDS20TN25 | |
---|---|
DigiKey Part Number | KDS20TN25-ND |
Manufacturer | |
Manufacturer Product Number | KDS20TN25 |
Description | DISPENSER NEEDLE TIP 20GA 25PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Tapered | |
Gauge | 20 | |
Outer Diameter | - | |
Inner Diameter | 0.024" Dia (0.61mm) | |
Color | Pink | |
Number of Pieces | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.62000 | ¥115.62 |