KDS22TN25

DigiKey Part Number
KDS22TN25-ND
Manufacturer
Manufacturer Product Number
KDS22TN25
Description
DISPENSER NEEDLE TIP 22GA 25PC
Customer Reference
Detailed Description
Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bag
Part Status
Obsolete
Type
Dispenser Needle, Tip
Tip Type
Tapered
Gauge
22
Outer Diameter
-
Inner Diameter
0.019" Dia (0.48mm)
Color
Blue
Number of Pieces
25
Base Product Number