KDS20TN | |
---|---|
DigiKey Part Number | KDS20TN-ND |
Manufacturer | |
Manufacturer Product Number | KDS20TN |
Description | DISPENSER NEEDLE TIP 20GA 100PC |
Customer Reference | |
Detailed Description | Pink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Dispenser Needle, Tip | |
Tip Type | Tapered | |
Gauge | 20 | |
Outer Diameter | - | |
Inner Diameter | 0.024" (0.61mm) | |
Color | Pink | |
Number of Pieces | 100 | |
Base Product Number |