KDS18TNP | |
---|---|
DigiKey Part Number | KDS18TNP-ND |
Manufacturer | |
Manufacturer Product Number | KDS18TNP |
Description | DISPENSER NEEDLE TIP 18GA 50PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Tapered | |
Gauge | 18 | |
Outer Diameter | - | |
Inner Diameter | 0.034" (0.86mm) | |
Color | Green | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.33000 | ¥202.33 |