1382-BK | |
---|---|
DigiKey Part Number | 2243-1382-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1382-BK |
Description | TERM BLADE NON-GEND 1/0AWG SILV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 1/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
10 | ¥40.54000 | ¥405.40 |
25 | ¥38.40200 | ¥960.05 |
50 | ¥37.50740 | ¥1,875.37 |
100 | ¥35.72170 | ¥3,572.17 |
250 | ¥31.25636 | ¥7,814.09 |
500 | ¥30.36330 | ¥15,181.65 |
1,000 | ¥25.89807 | ¥25,898.07 |
2,500 | ¥24.11203 | ¥60,280.08 |