1384-BK | |
---|---|
DigiKey Part Number | 2243-1384-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1384-BK |
Description | TERM BLADE NON-GEND 4AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 4 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥41.20500 | ¥412.05 |
25 | ¥39.02600 | ¥975.65 |
50 | ¥38.11640 | ¥1,905.82 |
100 | ¥36.30210 | ¥3,630.21 |
250 | ¥31.76408 | ¥7,941.02 |
500 | ¥30.85672 | ¥15,428.36 |
1,000 | ¥26.31891 | ¥26,318.91 |
2,500 | ¥24.50380 | ¥61,259.50 |